Goliath CF19 Unisex Black Non-Metal Safety Trainer, UK 12, EU 47
- RS Stock No.:
- 268-2247
- Mfr. Part No.:
- CF19-12
- Brand:
- Goliath
Subtotal (1 pair)*
$101.61
(exc. GST)
$111.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $101.61 |
*price indicative
- RS Stock No.:
- 268-2247
- Mfr. Part No.:
- CF19-12
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | CF19 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Non-Metal | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Anti-Static, Water Resistant, Oil Resistant | |
| Size JP/CN | 30.5 | |
| Size US | 12 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN 20345 | |
| Upper Material | Mesh | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series CF19 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Non-Metal | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Resistance Features Anti-Static, Water Resistant, Oil Resistant | ||
Size JP/CN 30.5 | ||
Size US 12 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN 20345 | ||
Upper Material Mesh | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Magnum MEMPHIS composite trainer shoe has breathable mesh upper for comfort and midsole protection made from lightweight, metal free composite material. Its hardwearing, dual density PU sole is shock absorbent, anti-slip, anti-static and fuel or oil resistant.
Eazi-Step padded and breathable insole for comfort
Energy absorbing heel reduces foot fatigue
- RS Stock No. 1931391
- Mfr. Part No. 4341BK120
1 Pair
$121.47
- RS Stock No. 1931342
- Mfr. Part No. 4333BK120
1 Pair
$129.06
- RS Stock No. 2503736
- Mfr. Part No. 4300NV120
1 Pair
$146.84
- RS Stock No. 1931375
- Mfr. Part No. 4340NV120
1 Pair
$118.98
Related links
- Blackrock CF19 Unisex Black Non-Metal Safety Trainer EU 47
- Goliath CF19 Unisex Black Non-Metal Safety Trainer EU 41
- Goliath CF19 Unisex Black Non-Metal Safety Trainer EU 43
- Goliath CF19 Unisex Black Non-Metal Safety Trainer EU 37
- Goliath CF19 Unisex Black Non-Metal Safety Trainer EU 46
- Goliath CF19 Unisex Black Non-Metal Safety Trainer EU 44
- Goliath CF19 Unisex Black Non-Metal Safety Trainer EU 42
- Goliath CF19 Unisex Black Non-Metal Safety Trainer EU 39












