Goliath CF19 Unisex Black Non-Metal Safety Trainer, UK 6, EU 39

Subtotal (1 pair)*

$101.61

(exc. GST)

$111.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$101.61

*price indicative

RS Stock No.:
268-2240
Mfr. Part No.:
CF19-06
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Series

CF19

Product Type

Safety Trainer

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black

Safety Toe Type

Non-Metal

Closure Type

Lace Up

Resistance Features

Anti-Static, Oil Resistant, Water Resistant

Midsole Material

Non-Metallic

Size US

6

Size JP/CN

24.5

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN 20345

Upper Material

Mesh

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Magnum MEMPHIS composite trainer shoe has breathable mesh upper for comfort and midsole protection made from lightweight, metal free composite material. Its hardwearing, dual density PU sole is shock absorbent, anti-slip, anti-static and fuel or oil resistant.

Eazi-Step padded and breathable insole for comfort

Energy absorbing heel reduces foot fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy