uvex 1 G2 Unisex Black Composite Safety Trainer, UK 12, EU 47

Subtotal (1 pair)*

$319.30

(exc. GST)

$351.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$319.30

*price indicative

RS Stock No.:
266-2813
Mfr. Part No.:
6838247
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

1 G2

Product Type

Safety Trainer

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black

Safety Toe Type

Composite

Closure Type

Bellow Clamping

Resistance Features

Oil Resistant, Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant, Penetration Resistant

Size US

12

Size JP/CN

31

Additional Safety Features

A, P, WRU

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Microvelour

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex 68382 ultra lightweight S3 safety shoe is made from synthetic material, the sole material is free of silicone, plasticiser and other paint wetting impairment substance. It is certified with uvex medicare for individual, orthopaedic inlay soles.

Soft padding on dust tongue and collar

ESD safe

Suitable for people allergic to chrome

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy