uvex 1 G2 planet Unisex Black Composite Safety Trainer, UK 14.5, EU 50
- RS Stock No.:
- 266-2798
- Mfr. Part No.:
- 6824250
- Brand:
- uvex
Subtotal (1 pair)*
$401.22
(exc. GST)
$441.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $401.22 |
*price indicative
- RS Stock No.:
- 266-2798
- Mfr. Part No.:
- 6824250
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 G2 planet | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 50 | |
| Size UK | 14.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Bellow Clamping | |
| Midsole Material | Non-Metallic | |
| Size US | 14.5 | |
| Size JP/CN | 34 | |
| Resistance Features | Oil Resistant, Slip Resistant, Perforation, Penetration Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SR | |
| Upper Material | Fabric | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 G2 planet | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 50 | ||
Size UK 14.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Bellow Clamping | ||
Midsole Material Non-Metallic | ||
Size US 14.5 | ||
Size JP/CN 34 | ||
Resistance Features Oil Resistant, Slip Resistant, Perforation, Penetration Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SR | ||
Upper Material Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex 68242 G2 planet shoe is extremely lightweight S1 P safety shoe made from recycled and sustainable material, the sole material is free from silicone, plasticiser and other paint-wetting impairment substance. It is certified by uvex medicare for in
Soft padding on dust tongue and collar
ESD safe
Suitable for people allergic to chrome
Outstanding wearer comfort
- RS Stock No. 2662816
- Mfr. Part No. 6838250
1 Pair
$319.30
- RS Stock No. 2662810
- Mfr. Part No. 6838244
1 Pair
$304.09
- RS Stock No. 2662790
- Mfr. Part No. 6824242
1 Pair
$382.10
- RS Stock No. 2662795
- Mfr. Part No. 6824247
1 Pair
$382.10
Related links
- uvex Uvex 1 G2 planet Unisex Black Composite Safety Trainer EU 41
- uvex Uvex 1 G2 planet Unisex Black Composite Safety Trainer EU 45
- uvex Uvex 1 G2 planet Unisex Black Composite Safety Trainer EU 48
- uvex Uvex 1 G2 planet Unisex Black Composite Safety Trainer EU 43
- uvex Uvex 1 G2 planet Unisex Black Composite Safety Trainer EU 37
- uvex Uvex 1 G2 planet Unisex Black Composite Safety Trainer EU 51
- uvex Uvex 1 G2 planet Unisex Black Composite Safety Trainer EU 40
- uvex Uvex 1 G2 planet Unisex Black Composite Safety Trainer EU 52












