Blundstone 795 Men's Black Composite Safety Trainer, UK 13, EU 48
- RS Stock No.:
- 204-3512
- Mfr. Part No.:
- 795130
- Brand:
- Blundstone
Subtotal (1 pair)*
$194.20
(exc. GST)
$213.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $194.20 |
*price indicative
- RS Stock No.:
- 204-3512
- Mfr. Part No.:
- 795130
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | 795 | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Heat Resistant, Acid Resistant, Oil Resistant, Slip Resistant | |
| Size JP/CN | 32 | |
| Size US | 13 | |
| Upper Material | Nylon, Rubber | |
| Standards/Approvals | AS 2210.3:2019 ASTM F2413 - 18 including SD (Clause 5.7) | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series 795 | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Heat Resistant, Acid Resistant, Oil Resistant, Slip Resistant | ||
Size JP/CN 32 | ||
Size US 13 | ||
Upper Material Nylon, Rubber | ||
Standards/Approvals AS 2210.3:2019 ASTM F2413 - 18 including SD (Clause 5.7) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Blundstone black breathable nylon upper anti-static uniform safety shoes are designed for ultimate lightweight comfort, it is available in size 13. Please refer to the size guide document before selecting your size.
Footbed is anti-bacterial, washable and breathable
Oil, acid and organic fat resistant
Outsole heat resistant to 140°C
Tongue pocket to hide laces and reduce trip hazard potential
Nylon shank—ensures correct step flex point and assists with torsional stability
Related links
- Blundstone 795 Men's Black Composite Safety Trainer EU 44
- Blundstone 795 Men's Black Composite Safety Trainer EU 38
- Blundstone 795 Men's Black Composite Safety Trainer EU 39
- Blundstone 795 Men's Black Composite Safety Trainer EU 42
- Blundstone 795 Men's Black Composite Safety Trainer EU 47
- Blundstone 795 Men's Black Composite Safety Trainer EU 41
- Blundstone 795 Men's Black Composite Safety Trainer EU 46
- Blundstone 795 Men's Black Composite Safety Trainer EU 43
