Himalayan 4204 Unisex Black Composite Safety Trainer, UK 11, EU 45
- RS Stock No.:
- 133-381
- Mfr. Part No.:
- 4204BK110
- Brand:
- Himalayan
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-381
- Mfr. Part No.:
- 4204BK110
- Brand:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Product Type | Safety Trainer | |
| Series | 4204 | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Slip Resistant, Heat Resistant | |
| Additional Safety Features | HRO | |
| Size US | 11 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Product Type Safety Trainer | ||
Series 4204 | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Slip Resistant, Heat Resistant | ||
Additional Safety Features HRO | ||
Size US 11 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan S1 rated size 11 black colour safety Trainer with SRC slip resistance, a temperature-resistant sole up to 300°C, and adheres to EN ISO 20345:2011 SBP SRA HRO standard.
Composite toe cap
Suede/mesh upper
Reflective detailing
Super lightweight
Related links
- Himalayan 4204 Unisex Black Composite Safety Trainer EU 42
- Himalayan 4204 Unisex Black Composite Safety Trainer EU 38
- Himalayan 4204 Unisex Black Composite Safety Trainer EU 46
- Himalayan 4204 Unisex Black Composite Safety Trainer EU 41
- Himalayan 4204 Unisex Black Composite Safety Trainer EU 39
- Himalayan 4204 Unisex Black Composite Safety Trainer EU 37
- Himalayan 4204 Unisex Black Composite Safety Trainer EU 40
- Himalayan 4204 Unisex Black Composite Toe Capped Safety Trainers EU 43
