Himalayan 4204 Unisex Black Composite Safety Trainer, UK 3, EU 37

Subtotal (1 pair)*

$97.02

(exc. GST)

$106.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$97.02

*price indicative

RS Stock No.:
133-372
Mfr. Part No.:
4204BK030
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Trainer

Series

4204

Gender

Unisex

Size EU

37

Size UK

3

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

HRO

Size US

3

Resistance Features

Oil Resistant, Slip Resistant, Heat Resistant, Anti-Static

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Himalayan S1 rated size 3 black colour safety Trainer with SRC slip resistance, a temperature-resistant sole up to 300°C, and adheres to EN ISO 20345:2011 SBP SRA HRO standard.

Composite toe cap

Suede/mesh upper

Reflective detailing

Super lightweight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy