Himalayan 4204 Unisex Black Composite Safety Trainer, UK 6, EU 40
- RS Stock No.:
- 133-375
- Mfr. Part No.:
- 4204BK060
- Brand:
- Himalayan
Subtotal (1 pair)*
$97.02
(exc. GST)
$106.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $97.02 |
*price indicative
- RS Stock No.:
- 133-375
- Mfr. Part No.:
- 4204BK060
- Brand:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Product Type | Safety Trainer | |
| Series | 4204 | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Heat Resistant, Slip Resistant | |
| Additional Safety Features | HRO | |
| Size US | 6 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Product Type Safety Trainer | ||
Series 4204 | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Heat Resistant, Slip Resistant | ||
Additional Safety Features HRO | ||
Size US 6 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Himalayan S1 rated size 6 black colour safety Trainer with SRC slip resistance, a temperature-resistant sole up to 300°C, and adheres to EN ISO 20345:2011 SBP SRA HRO standard.
Composite toe cap
Suede/mesh upper
Reflective detailing
Super lightweight
- RS Stock No. 0133372
- Mfr. Part No. 4204BK030
1 Pair
$97.02
- RS Stock No. 0133374
- Mfr. Part No. 4204BK050
1 Pair
$97.02
- RS Stock No. 0133373
- Mfr. Part No. 4204BK040
1 Pair
$97.02
- RS Stock No. 2759717
- Mfr. Part No. 9GAL120043
Each
$127.55
Related links
- Himalayan 4204 Unisex Black Composite Safety Trainer EU 42
- Himalayan 4204 Unisex Black Composite Safety Trainer EU 46
- Himalayan 4204 Unisex Black Composite Safety Trainer EU 41
- Himalayan 4204 Unisex Black Composite Safety Trainer EU 45
- Himalayan 4204 Unisex Black Composite Safety Trainer EU 38
- Himalayan 4204 Unisex Black Composite Safety Trainer EU 39
- Himalayan 4204 Unisex Black Composite Safety Trainer EU 37
- S.24 KOMET S1P Unisex Black Yellow Composite Safety Trainer EU 40












