Honeywell Safety Runner Unisex Black, Blue Composite Toe Capped Safety Shoes, UK 8, EU 38
- RS Stock No.:
- 282-2425
- Mfr. Part No.:
- 6250123-38
- Brand:
- Honeywell Safety
Subtotal (1 pair)**
$213.68
(exc. GST)
$235.05
(inc. GST)
On back order for despatch 30/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $213.68 |
**price indicative
- RS Stock No.:
- 282-2425
- Mfr. Part No.:
- 6250123-38
- Brand:
- Honeywell Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell Safety | |
Series | Runner | |
Gender | Unisex | |
Shoe Size EU | 38 | |
Shoe Size UK | 8 | |
Shoe Size US | 9 | |
Colour | Black, Blue | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Midsole Type | Non Metallic | |
Sole Material | Rubber | |
Upper Material | Fabric | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Select all | ||
---|---|---|
Brand Honeywell Safety | ||
Series Runner | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black, Blue | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Midsole Type Non Metallic | ||
Sole Material Rubber | ||
Upper Material Fabric | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Related links
- Honeywell Safety Runner Unisex Black UK 5, EU 38
- Honeywell Safety Runner Unisex Black UK 7, EU 37
- Honeywell Safety Runner Unisex Black UK 10.5, EU 41
- Honeywell Safety Runner Unisex Black UK 9, EU 43
- Honeywell Safety Runner Unisex Black UK 6.5, EU 40
- Honeywell Safety RUNNER Unisex Black EU 46
- Honeywell Safety RUNNER Unisex Black EU 39
- Honeywell Safety RUNNER Unisex Black EU 44