uvex Uvex 1 Unisex White Composite Safety Shoes, UK 12, EU 47

Subtotal (1 pair)*

$263.09

(exc. GST)

$289.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$263.09

*price indicative

RS Stock No.:
271-3763
Mfr. Part No.:
6582247
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

Uvex 1

Product Type

Safety Shoes

Gender

Unisex

Size EU

47

Size UK

12

Colour

White

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Non-Metallic

Additional Safety Features

A

Resistance Features

Water Repellent, Heat Resistant, Slip Resistant

Size US

13

Safety Rating EN ISO 20345

Yes

Upper Material

Microfibre

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links