Himalayan Men's Black Steel Safety Shoes, UK 9
- RS Stock No.:
- 270-6830
- Mfr. Part No.:
- 912-09
- Brand:
- Himalayan
Subtotal (1 pair)*
$129.00
(exc. GST)
$141.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $129.00 |
*price indicative
- RS Stock No.:
- 270-6830
- Mfr. Part No.:
- 912-09
- Brand:
- Himalayan
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Product Type | Safety Shoes | |
| Gender | Men | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Midsole Material | Steel | |
| Resistance Features | Anti-Static, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Product Type Safety Shoes | ||
Gender Men | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Midsole Material Steel | ||
Resistance Features Anti-Static, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals No | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Himalayan Men's Black Steel Safety Shoes, UK 6
- Himalayan 1414 Unisex Black Steel Safety Shoes, UK 9
- Himalayan 910 Unisex Black Steel Safety Shoes, UK 9
- Amblers Men's Black Steel Safety Shoes EU 43
- Himalayan 912 Unisex Black Steel Safety Shoes EU 43
- Elten GmbH Unisex Black Steel Safety Shoes EU 43
- Blackrock SRC Unisex Black Steel Safety Shoes EU 43
- Cofra ITACA Unisex Black Steel Safety Shoes EU 43
