Elten GmbH Unisex Black Steel Safety Shoes, UK 9, EU 43

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
272-1180
Mfr. Part No.:
725881-09
Brand:
Elten GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Elten GmbH

Product Type

Safety Shoes

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black

Safety Toe Type

Steel

Closure Type

Lace Up

Resistance Features

Slip Resistant

Size US

10

Additional Safety Features

ESD

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy