Himalayan 912 Unisex Black Steel Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 133-503
- Mfr. Part No.:
- 912CBK090
- Brand:
- Himalayan
Subtotal (1 pair)*
$118.38
(exc. GST)
$130.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $118.38 |
*price indicative
- RS Stock No.:
- 133-503
- Mfr. Part No.:
- 912CBK090
- Brand:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 912 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Size US | 10 | |
| Resistance Features | Slip Resistant, Temperature Resistant | |
| Additional Safety Features | Steel Toe Cap | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 912 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Size US 10 | ||
Resistance Features Slip Resistant, Temperature Resistant | ||
Additional Safety Features Steel Toe Cap | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan S1P rated size 9 black colour formal safety Brogue shoes with SRC slip resistance, a temperature-resistant sole up to 200°C, and adheres to EN ISO 20345:2011 S1P SRC standard.
Steel toe cap and midsole protection
Smooth black leather upper
Related links
- Himalayan 912 Unisex Black Steel Safety Shoes EU 42
- Himalayan 912 Unisex Black Steel Safety Shoes EU 46
- Himalayan 912 Unisex Black Steel Safety Shoes EU 40
- Himalayan 912 Unisex Black Steel Safety Shoes EU 41
- Himalayan 912 Unisex Black Steel Safety Shoes EU 45
- Himalayan 912 Unisex Black Steel Safety Shoes EU 44
- Jalas 2108 Unisex Black Steel Safety Shoes EU 43
- NITRAS SAFETY 7205 Unisex Black Steel Safety Shoes EU 43
