Jallatte JYJY497 Unisex Black Aluminium Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 845-970
- Mfr. Part No.:
- JYJY49745
- Brand:
- Jallatte
N
This image is representative of the product range
Subtotal (1 pair)*
$340.86
(exc. GST)
$374.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $340.86 |
*price indicative
- RS Stock No.:
- 845-970
- Mfr. Part No.:
- JYJY49745
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Shoes | |
| Series | JYJY497 | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | BOA Fit System | |
| Size JP/CN | 290 | |
| Midsole Material | TPU | |
| Additional Safety Features | CI, ESD, FO, SC | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Puncture Resistant, Slip Resistant, Water Repellent | |
| Size US | 11.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Slip Resistance Rating | SR | |
| Upper Material | Full Grain Leather | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Shoes | ||
Series JYJY497 | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type BOA Fit System | ||
Size JP/CN 290 | ||
Midsole Material TPU | ||
Additional Safety Features CI, ESD, FO, SC | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Puncture Resistant, Slip Resistant, Water Repellent | ||
Size US 11.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 | ||
Slip Resistance Rating SR | ||
Upper Material Full Grain Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The JALLATTE safety shoe offers high-top outdoor protection designed with anti-fatigue technology, ensuring comfort and safety for the wearer. Its electrostatic dissipative properties make it Ideal for environments sensitive to static discharge.
Water-repellent leather upper offers excellent waterproofness and breathability
Dissipative design protects electronic devices against electrostatic discharge
Polyurethane toe cap complies with EN ISO 20345:2021 for sturdiness and impact resistance
Innovative BOA Fit System provides micro-adjustable precision fit for optimal comfort
- RS Stock No. 0204916
- Mfr. Part No. JALWING JVJV202 45
1 Pair
$222.86
- RS Stock No. 0119951
- Mfr. Part No. JOJO208 45
1 Pair
$196.14
- RS Stock No. 0600220
- Mfr. Part No. JYJY47445
1 Pair
$241.25
- RS Stock No. 2749791
- Mfr. Part No. JALGRAPHITE JI272 45
1 Pair
$177.34











