Infineon IR2113PBF MOSFET Gate Driver, 2 A 14-Pin 600V, PDIP
- RS Stock No.:
- 260-5183
- Mfr. Part No.:
- IR2113PBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$11.17
(exc. GST)
$12.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 106 unit(s) ready to ship from another location
- Plus 912 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $5.585 | $11.17 | - |
| 10 - 24 | $5.015 | $10.03 | 10% |
| 26 - 98 | $4.745 | $9.49 | 15% |
| 100 - 248 | $4.10 | $8.20 | 26% |
| 250 + | $3.885 | $7.77 | 30% |
*price indicative
- RS Stock No.:
- 260-5183
- Mfr. Part No.:
- IR2113PBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 14 | |
| Fall Time | 17ns | |
| Package Type | PDIP | |
| Driver Type | MOSFET | |
| Rise Time | 35ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | IR21xx | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 14 | ||
Fall Time 17ns | ||
Package Type PDIP | ||
Driver Type MOSFET | ||
Rise Time 35ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series IR21xx | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels.
Floating channel designed for bootstrap operation
Tolerant to negative transient voltage
Related links
- Infineon IR2113PBF MOSFET Gate Driver 2 20V 14-Pin, PDIP
- Infineon MOSFET Gate Driver PDIP
- Infineon MOSFET Gate Driver 2 PDIP
- Infineon IR2110PBF MOSFET Gate Driver 2 PDIP
- Infineon MOSFET Gate Driver PDIP
- Infineon IRS2110STRPBF MOSFET Gate Driver PDIP
- Infineon 600 mA 8-Pin 600 V, PDIP
- Infineon IRS2104PBF 600 mA 8-Pin 600 V, PDIP
