Microchip TC4420COA MOSFET Gate Driver 1, 6 A 8-Pin 18V, SOIC
- RS Stock No.:
- 236-8957
- Mfr. Part No.:
- TC4420COA
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.79
(exc. GST)
$14.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 285 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $2.558 | $12.79 |
| 10 - 20 | $2.512 | $12.56 |
| 25 - 45 | $2.466 | $12.33 |
| 50 - 70 | $2.42 | $12.10 |
| 75 + | $2.378 | $11.89 |
*price indicative
- RS Stock No.:
- 236-8957
- Mfr. Part No.:
- TC4420COA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 6A | |
| Pin Count | 8 | |
| Fall Time | 25ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Rise Time | 35ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | TC4420 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 6A | ||
Pin Count 8 | ||
Fall Time 25ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Rise Time 35ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series TC4420 | ||
Automotive Standard No | ||
The Microchip 6 A peak, single output MOSFET driver is a non-inverting driver. This is fabricated in CMOS for lower power and more efficient operation versus bipolar drivers. Both devices have TTL/CMOS compatible inputs that can be driven as high as VDD + 0.3 V or as low as –5 V without upset or damage to the device. This eliminates the need for external level-shifting circuitry and its associated cost and size. The output swing is rail-to-rail, ensuring better drive voltage margin, especially during power-up/power-down sequencing. Propagational delay time is only 55 ns typical and the output rise and fall times are only 25 ns into 2500 pF across the usable power supply range.
Latch-up protected will withstand >1.5 A
Reverse output current
Logic input will withstand negative swing Up to 5 V
ESD protected 4 kV
Matched rise and fall times 25 ns
High peak output current 6 A
Wide input supply voltage operating range 4.5 V to 18 V
High capacitive load drive capability 10,000 pF
Short delay time 55 ns
Related links
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MIC4429YM MOSFET Gate Driver 1 SOIC
- Microchip MIC4420YM-TR MOSFET Gate Driver 1 SOIC
- Microchip MIC4420YM MOSFET Gate Driver 1 SOIC
- Microchip MCP1407-E/SN MOSFET Gate Driver 1 SOIC
- Microchip TC4429VOA MOSFET Gate Driver 1 SOIC
- Maxim Integrated MAX4420CSA+ MOSFET Gate Driver 1 SOIC
- Maxim Integrated MOSFET Gate Driver 1 SOIC
