Bicap Stelvio Low Unisex Black Fibreglass Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 134-435
- Mfr. Part No.:
- JR90795/8D K 4 S3 HRO SRC 43
- Brand:
- Bicap
Subtotal (1 pair)*
$180.15
(exc. GST)
$198.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $180.15 |
*price indicative
- RS Stock No.:
- 134-435
- Mfr. Part No.:
- JR90795/8D K 4 S3 HRO SRC 43
- Brand:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | Stelvio Low | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Resistance Features | Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant | |
| Size US | 10 | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series Stelvio Low | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Resistance Features Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant | ||
Size US 10 | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap cutting-edge safety solution safety boots designed for demanding environments. This product combines high-tech water-repellent fabric with top-notch abrasion resistance, ensuring both safety and comfort for the wearer.
Resistant to high impact and compression
Fiberglass safety toe type for ultimate protection
Metal-free components
Anti-slip and anti-static properties for added safety
Zero Perforation fabric for penetration resistance
Lightweight design with ESD safe features
Memory foam insole for enhanced comfort
Related links
- Bicap Stelvio Low Unisex Black Fibreglass Safety Shoes EU 46
- Bicap Stelvio Low Unisex Black Fibreglass Safety Shoes EU 45
- Bicap Stelvio Low Unisex Black Fibreglass Safety Shoes EU 38
- Bicap Stelvio Low Unisex Black Fibreglass Safety Shoes EU 47
- Bicap Stelvio Low Unisex Black Fibreglass Safety Shoes EU 42
- Bicap Stelvio Low Unisex Black Fibreglass Safety Shoes EU 44
- Bicap Stelvio Low Unisex Black Fibreglass Safety Shoes EU 41
- Bicap Stelvio Low Unisex Black Fibreglass Safety Shoes EU 40