Bicap Stelvio Low Unisex Black Fibreglass Toe Capped Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 134-438
- Mfr. Part No.:
- JR90795/8D K 4 S3 HRO SRC 45
- Brand:
- Bicap
Subtotal (1 pair)**
$210.71
(exc. GST)
$231.78
(inc. GST)
On back order for despatch 13/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $210.71 |
**price indicative
- RS Stock No.:
- 134-438
- Mfr. Part No.:
- JR90795/8D K 4 S3 HRO SRC 45
- Brand:
- Bicap
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bicap | |
Series | Stelvio Low | |
Gender | Unisex | |
Shoe Size EU | 45 | |
Shoe Size UK | 10.5 | |
Shoe Size US | 11.5 | |
Colour | Black | |
Safety Toe Type | Fibreglass | |
Safety Toe | Yes | |
Select all | ||
---|---|---|
Brand Bicap | ||
Series Stelvio Low | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Safety Toe Yes | ||
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips