Bicap Stelvio Low Unisex Black Fibreglass Safety Shoes, UK 11, EU 46

Subtotal (1 pair)*

$186.57

(exc. GST)

$205.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$186.57

*price indicative

RS Stock No.:
134-439
Mfr. Part No.:
JR90795/8D K 4 S3 HRO SRC 46
Brand:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Series

Stelvio Low

Product Type

Safety Shoes

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

Fibreglass

Additional Safety Features

HRO

Resistance Features

Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant

Size US

12

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap cutting-edge safety solution safety boots designed for demanding environments. This product combines high-tech water-repellent fabric with top-notch abrasion resistance, ensuring both safety and comfort for the wearer.

Resistant to high impact and compression

Fiberglass safety toe type for ultimate protection

Metal-free components

Anti-slip and anti-static properties for added safety

Zero Perforation fabric for penetration resistance

Lightweight design with ESD safe features

Memory foam insole for enhanced comfort

Related links