Bicap Stelvio Low Unisex Black Fibreglass Toe Capped Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 134-264
- Mfr. Part No.:
- JR90795/8D K 4 S3 HRO SRC 37
- Brand:
- Bicap
Subtotal (1 pair)*
$200.17
(exc. GST)
$220.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $200.17 |
*price indicative
- RS Stock No.:
- 134-264
- Mfr. Part No.:
- JR90795/8D K 4 S3 HRO SRC 37
- Brand:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | Stelvio Low | |
| Gender | Unisex | |
| Shoe Size EU | 37 | |
| Shoe Size UK | 4 | |
| Shoe Size US | 5 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Fibreglass | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series Stelvio Low | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Shoe Size US 5 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Fibreglass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap cutting-edge safety solution safety boots designed for demanding environments. This product combines high-tech water-repellent fabric with top-notch abrasion resistance, ensuring both safety and comfort for the wearer.
Resistant to high impact and compression
Fiberglass safety toe type for ultimate protection
Metal-free components
Anti-slip and anti-static properties for added safety
Zero Perforation fabric for penetration resistance
Lightweight design with ESD safe features
Memory foam insole for enhanced comfort
Fiberglass safety toe type for ultimate protection
Metal-free components
Anti-slip and anti-static properties for added safety
Zero Perforation fabric for penetration resistance
Lightweight design with ESD safe features
Memory foam insole for enhanced comfort
Related links
- Bicap Stelvio Low Unisex Black Fibreglass Toe Capped Safety Shoes EU 39
- Bicap Stelvio Low Unisex Black Fibreglass Toe Capped Safety Shoes EU 46
- Bicap Stelvio Low Unisex Black Fibreglass Toe Capped Safety Shoes EU 38
- Bicap Stelvio Low Unisex Black Fibreglass Toe Capped Safety Shoes EU 42
- Bicap Stelvio Low Unisex Black Fibreglass Toe Capped Safety Shoes EU 40
- Bicap Stelvio Low Unisex Black Fibreglass Toe Capped Safety Shoes EU 44
- Bicap Stelvio Low Unisex Black Fibreglass Toe Capped Safety Shoes EU 41
- Bicap Stelvio Low Unisex Black Fibreglass Toe Capped Safety Shoes EU 45