Bicap Stelvio Low Unisex Black Fibreglass Safety Shoes, UK 5, EU 38

Subtotal (1 pair)*

$186.57

(exc. GST)

$205.23

(inc. GST)

Add to Basket
Select or type quantity

Stock information currently inaccessible - Please check back later
RS Stock No.:
134-265
Mfr. Part No.:
JR90795/8D K 4 S3 HRO SRC 38
Brand:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Product Type

Safety Shoes

Series

Stelvio Low

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black

Safety Toe Type

Fibreglass

Additional Safety Features

HRO

Resistance Features

Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant

Size US

6

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap cutting-edge safety solution safety boots designed for demanding environments. This product combines high-tech water-repellent fabric with top-notch abrasion resistance, ensuring both safety and comfort for the wearer.

Resistant to high impact and compression

Fiberglass safety toe type for ultimate protection

Metal-free components

Anti-slip and anti-static properties for added safety

Zero Perforation fabric for penetration resistance

Lightweight design with ESD safe features

Memory foam insole for enhanced comfort

Related links