Weidmüller SCS, 24V dc Safety Relay

Subtotal (1 unit)*

$182.03

(exc. GST)

$200.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.03

*price indicative

RS Stock No.:
902-8101
Mfr. Part No.:
1303890000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Safety Relay

Series

SCS

Terminal Type

Screw

IP Rating

IP20

Time Delay

14 ms

Contact Current

8A

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-25°C

Standards/Approvals

DIN EN 61508, EN 61326-3-2, EN 61000, EN 50178

Maximum Operating Temperature

50°C

Length

117.2mm

Height

114mm

Width

22.5mm

Safety Category

3

Hazardous Area Certification

No

Coil Voltage

24V dc

COO (Country of Origin):
RO

Weidmuller Safety Relay, 24V DC Supply Voltage, 42mA Current Consumption - SCS SAFESERIES - 1303890000


Searching for a way to safeguard your industrial operations? Trust the task to this safety relay from Weidmuller. It cuts power to your equipment in the event of an electrical hazard, keeping your machinery safe and sound. A rapid switch-on speed of 7ms means it provides lightning-fast protection. The device features an isolation voltage of 6kV to protect your system against high inrush voltages. Set-up is a cinch as it simply mounts onto a DIN rail.

Features & Benefits


• IP20 rating means it's finger-safe and protected against small tools and wires larger than 12mm in size

• LED indicator for status monitoring at a glance

• Light weight of 177g places minimal strain on your equipment

• Compact dimensions of 117.3 (H) x 22.5 (W) x 114mm (D) make it space-efficient

• Operates reliably in a broad operating temperature range between -25°C and +50°C for use in harsh environments

Applications


• Industrial automation

• Process and packing industry

• Power supplies

How do I wire this safety relay?


It has screw terminals for quick and secure wiring that won't drive you round the twist.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy