Dold LG5924, 230V ac Safety Relay, 2 Safety Contacts

Subtotal (1 unit)*

$424.91

(exc. GST)

$467.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$424.91

*price indicative

RS Stock No.:
656-6089
Mfr. Part No.:
LG5924.02/61 AC50/60Hz 230V
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Safety Relay

Safety Contacts

2

Mount Type

DIN Rail

Reset Method

Automatic or Manual

Power Consumption

3.5VA

Series

LG5924

Terminal Type

Screw

IP Rating

IP20, IP40

Switching DC Voltage

24V dc

Standards/Approvals

EN ISO 13849-1, EN 50156-1, IEC/EN 62061, IEC/EN 60 947-5-1, UL508, IEC/EN 61508

Minimum Operating Temperature

-25°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

55°C

Width

22.5mm

Length

90mm

Height

121mm

Hazardous Area Certification

No

Safety Category

SIL 3, PLe/Category 4 EN ISO 13849-1

Coil Voltage

230V ac

RoHS Status: Exempt

COO (Country of Origin):
DE

LG5924 - Emergency stop module


Emergency stop relay compliant with the EC Directive on machines 98/37/EC

1-channel configuration

LED status display

Short circuit detection between terminal Y1 and earth

Overall width of 22.5 mm

Applications


Protection of persons and machines

Machine emergency stop switches

Approvals

CE

Standards

IEC/EN 60204-1, VDE 0113 Part 1 (1998-11)

  • RS Stock No. 2408800
  • Mfr. Part No. BD5980N.02 AC50/60Hz 230V
Each
$944.36
  • RS Stock No. 3247268
  • Mfr. Part No. 774056
Each
$351.36
Each
$27.29
Each
$671.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy