Phoenix Contact Dual-Channel Safety Switch/Interlock Safety Relay, 24V dc, 2 Safety Contacts
- RS Stock No.:
- 666-7069
- Mfr. Part No.:
- 2981499
- Brand:
- Phoenix Contact
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$435.50
(exc. GST)
$479.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $435.50 |
- RS Stock No.:
- 666-7069
- Mfr. Part No.:
- 2981499
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Safety Relay, 2 Channels, 1s Recovery Time - PSR-SPP- 24DC/SDC4/2X1/B - 2981499
Prevent accidents and mechanical hazards in your industrial workplace using this safety relay from Phoenix Contact. It monitors the performance of your machines and initiates a safety response if it detects a potential malfunction. You can use it for both single-channel and dual-channel systems, making it a versatile choice. The unit has a recovery time of one second so you can rely on it for a rapid response to effectively protect your equipment.
Use this relay to optimise safety devices like emergency stops, safety doors and light grids. Combined IP20 and IP54 ingress protection ratings indicate you can safely handle it manually without the risk of electric shocks and that it's protected against limited dust entry and water splashes. For hassle-free mounting, simply snap the unit onto a DIN rail. Thanks to the mechanical service life of 10,000,000, you can rely on it for a long service life.
Use this relay to optimise safety devices like emergency stops, safety doors and light grids. Combined IP20 and IP54 ingress protection ratings indicate you can safely handle it manually without the risk of electric shocks and that it's protected against limited dust entry and water splashes. For hassle-free mounting, simply snap the unit onto a DIN rail. Thanks to the mechanical service life of 10,000,000, you can rely on it for a long service life.
Features & Benefits
Silver-tin-oxide contacts are resistant to corrosion for use in damp conditions
Wide operating temperature range between -20°C and +55°C to withstand demanding environments
Rated surge voltage of 4kV to protect against current overload
Can be mounted in any position for flexible assembly
Wide operating temperature range between -20°C and +55°C to withstand demanding environments
Rated surge voltage of 4kV to protect against current overload
Can be mounted in any position for flexible assembly
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 2 |
Safety Contacts | 2 |
Function | Safety Switch/Interlock |
Auxiliary Contacts | 1 |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Terminal Type | Screw |
Configurable | No |
Width | 22.5mm |
Series | PSR-SPP- 24UC/SDC4/2X1/B |
Depth | 114.5mm |
Length | 112mm |
Performance Level | e |
Related links
- Phoenix Contact Dual-Channel Safety Switch/Interlock Safety Relay,...
- Phoenix Contact Dual-Channel Emergency Stop, Safety...
- Phoenix Contact Dual-Channel Safety Switch/Interlock Safety Relay,...
- Pilz Dual-Channel Safety Switch/Interlock Safety Relay, 24V dc, 2...
- Pilz Dual-Channel Safety Switch/Interlock Safety Relay, 24V ac/dc,...
- Siemens Dual-Channel Safety Switch/Interlock Safety Relay, 24V...
- Schneider Electric Single/Dual-Channel Safety Switch/Interlock...
- Schmersal Dual-Channel Safety Switch/Interlock Safety Relay, 24V...