Idento Yellow Polyvinyl Chloride Safety Label VORSICHT! Fremdspannung Text
- RS Stock No.:
- 288-0987
- Mfr. Part No.:
- ESSW74052
- Brand:
- Idento
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.63
(exc. GST)
$16.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 195 unit(s) shipping from 09 November 2026
- Plus 270 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.926 | $14.63 | - |
| 25 - 45 | $2.846 | $14.23 | 2% |
| 50 - 195 | $2.748 | $13.74 | 6% |
| 200 + | $2.628 | $13.14 | 10% |
*price indicative
- RS Stock No.:
- 288-0987
- Mfr. Part No.:
- ESSW74052
- Brand:
- Idento
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idento | |
| Product Type | Safety Label | |
| Sign Legend | VORSICHT! Fremdspannung | |
| Text Language | German | |
| Self-Adhesive | Yes | |
| Material | Polyvinyl Chloride | |
| Legend Colour | Yellow | |
| Quantity Per Package | 5Per Pack | |
| Sign Legend Style | DESC | |
| Symbol/Text Colour | Black, Yellow | |
| Standards/Approvals | DIN 40008 | |
| Sub Type | Label | |
| Select all | ||
|---|---|---|
Brand Idento | ||
Product Type Safety Label | ||
Sign Legend VORSICHT! Fremdspannung | ||
Text Language German | ||
Self-Adhesive Yes | ||
Material Polyvinyl Chloride | ||
Legend Colour Yellow | ||
Quantity Per Package 5Per Pack | ||
Sign Legend Style DESC | ||
Symbol/Text Colour Black, Yellow | ||
Standards/Approvals DIN 40008 | ||
Sub Type Label | ||
- COO (Country of Origin):
- DE
Safety signs for electrical engineering, DIN 40 008
Safety and warning signs
For identifying devices, machinery and areas in accordance with applicable standards DIN 40008 / 40021 / 4844
Related links
- Idento Yellow Polyvinyl Chloride Safety Label VORSICHT! Spannung Text
- Idento Yellow Polyvinyl Chloride Safety Label ACHTUNG! Vor dem Öffnen Netzstecker ziehen! Text
- Idento Yellow Polyvinyl Chloride Safety Label ACHTUNG! Bei ausgeschaltetem Hauptschalter unter Spannung Text
- Idento Yellow Polyvinyl Chloride Safety Label Vor Öffnen des Gehäuses Netzstecker ziehen! Text
- Idento Yellow Polyvinyl Chloride Safety Label Vor Öffnen des Gerätes Netzstecker ziehen. Before opening disconnect
- Idento Yellow Polyvinyl Chloride Safety Label ACHTUNG! Nur nach Ausschalten des Hauptschalter öffnen. ATTENTION! Only
- Idento Yellow Polyvinyl Chloride Safety Label même en position d'arrêt de l'interrupteur principal, ACHTUNG! Bei
- Phoenix Contact Black, Yellow Polyvinyl Chloride Safety Label Blank Text 50 mm x 50mm
