RS PRO White Paper Safety Label Pb Lead Free Lable Text
- RS Stock No.:
- 218-617
- Brand:
- RS PRO
Subtotal (1 reel of 500 units)*
$31.89
(exc. GST)
$35.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $31.89 | $0.064 |
*price indicative
- RS Stock No.:
- 218-617
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Label | |
| Sign Legend | Pb Lead Free Lable | |
| Text Language | English | |
| Self-Adhesive | Yes | |
| Material | Paper | |
| Legend Colour | White | |
| Quantity Per Package | 500Per Pack | |
| Label Diameter | 16mm | |
| Symbol/Text Colour | White | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | RoHS standard | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Label | ||
Sign Legend Pb Lead Free Lable | ||
Text Language English | ||
Self-Adhesive Yes | ||
Material Paper | ||
Legend Colour White | ||
Quantity Per Package 500Per Pack | ||
Label Diameter 16mm | ||
Symbol/Text Colour White | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals RoHS standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Lead Free Label, RoHS Compliant
RS PRO Lead Free Labels are essential for clearly marking products as lead free, ensuring compliance with safety standards and providing clear communication to customers.
Features and Benefits
Supplied on rolls of 500: Convenient bulk packaging for efficient use
Diameter of label: 0.5 inch: Compact size suitable for various applications
RoHS Standard: Ensures compliance with environmental safety regulations
Self-Adhesive: Easy application on different surfaces
Clear Text Message: Pb Lead Free Label in English for straightforward communication
Applications
Ideal for use in electronics manufacturing, distribution centres, and any industry requiring clear labelling of lead-free products.
Additional Information
Complies with EN 61340-5-1 standards, ensuring high-quality and reliable labelling solutions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow Paper Safety Label ESD Cuation Lable Text 5 mm x 5 mm
- RS PRO Black, Yellow Paper Safety Label Fragile Text 79 mm x 108mm
- RS PRO Yellow Paper Safety Label Electrostatic Sensitive Device Text 50 mm x 25 mm
- RS PRO Yellow Paper Safety Label Electrostatic Sensitive Device Text 76 mm x 38 mm
- RS PRO Yellow Paper Safety Label Observe Precautions For Handling Text 50 mm x 25mm
- RS PRO Yellow Paper Safety Label Observe Precautions For Handling Text 76 mm x 38mm
- RS PRO Yellow Paper Safety Label Observe Precautions For Handling Text 16 mm x 38 mm
- RS PRO Black, Yellow Paper Safety Label Handle with Care Text 79 mm x 108mm
