Siemens 3RK3 Series Input Module, 8 Inputs, 0 Outputs, 24V dc
- RS Stock No.:
- 764-3926
- Mfr. Part No.:
- 3RK3211-1AA10
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$637.36
(exc. GST)
$701.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $637.36 |
*price indicative
- RS Stock No.:
- 764-3926
- Mfr. Part No.:
- 3RK3211-1AA10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Input Module | |
| Series | 3RK3 | |
| Mount Type | DIN Rail | |
| Sub Type | Input Module | |
| For Use With | SIRIUS 3RK3 | |
| Supply Voltage | 24V dc | |
| Number of Inputs | 8 | |
| Number of Outputs | 0 | |
| Terminal Type | Screw | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Input Module | ||
Series 3RK3 | ||
Mount Type DIN Rail | ||
Sub Type Input Module | ||
For Use With SIRIUS 3RK3 | ||
Supply Voltage 24V dc | ||
Number of Inputs 8 | ||
Number of Outputs 0 | ||
Terminal Type Screw | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SIRIUS 3RK3 Modular Safety System - Expansion Module
With the optional expansion modules, both safety related and standard, the system is flexibly adapted to the required safety applications.
Related links
- Siemens 3RK3 Series Input Module 24V dc
- Siemens 3RK3 Series Input Module 24 V dc
- Siemens 3RK3 Series Input/Output Module 2 Outputs, 24V dc
- Siemens 3RK3 Series Safety Module 2 Safety Outputs, 24V dc
- Banner XS8 Series Input Module 2 Outputs, 24V dc
- Siemens 3RK3 Series Output Module 24V dc
- Pilz 773616 Series Input Module 8 Outputs, 24V dc
- Pilz 773 Series Input Module 8 Outputs, 24V dc
