Pilz 773 Series Input Module, 8 Inputs, 8 Outputs, 24V dc
- RS Stock No.:
- 313-824
- Mfr. Part No.:
- 773600
- Brand:
- Pilz
Subtotal (1 unit)*
$633.08
(exc. GST)
$696.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $633.08 |
*price indicative
- RS Stock No.:
- 313-824
- Mfr. Part No.:
- 773600
- Brand:
- Pilz
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
| Brand | Pilz | |
| Series | 773 | |
| Product Type | Input Module | |
| Mount Type | Input Module | |
| Sub Type | Input Module | |
| For Use With | PNOZmulti | |
| Supply Voltage | 24V dc | |
| Number of Inputs | 8 | |
| Number of Outputs | 8 | |
| Power Rating | 1.2W | |
| Standards/Approvals | CE, KOSHA, UKCA, TÜV, cULus Listed | |
| Hazardous Area Certification | CE, UKCA, KOSHA, cULus | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Series 773 | ||
Product Type Input Module | ||
Mount Type Input Module | ||
Sub Type Input Module | ||
For Use With PNOZmulti | ||
Supply Voltage 24V dc | ||
Number of Inputs 8 | ||
Number of Outputs 8 | ||
Power Rating 1.2W | ||
Standards/Approvals CE, KOSHA, UKCA, TÜV, cULus Listed | ||
Hazardous Area Certification CE, UKCA, KOSHA, cULus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Decentralized Input Module for PNOZmulti features protection type IP67, ensuring it is dust-tight and water-resistant for use in harsh environments. It connects via a connection module and includes 8 safe digital inputs. Additionally, it provides 8 outputs that can be configured as standard, test pulse, or 24 V, offering flexible control options for safety and automation systems.
CE and UKCA listed
Supply voltage is 24 V
Screw interlocked terminal
Related links
- Pilz 773 Series Input Module 8 Outputs, 24V dc
- Pilz 773616 Series Input Module 8 Outputs, 24V dc
- Weidmüller UR20 Series Input/Output Module 8 Outputs, 24V
- Wieland SP-SDI Series Input Module 2 Outputs, 24V dc
- Banner XS8 Series Input Module 2 Outputs, 24V dc
- Schneider Electric XPSMCM Series Input Module 4 Outputs, 24V dc
- Schneider Electric XPSMCM Series Input Module 8 Outputs, 24V dc
- Siemens SIMATIC S7 Series Input/Output Module 8 Outputs, 24V