Siemens F90 Series Input/Output Module, 4 Inputs, 4 Outputs, 26.5V, 31.6 V
- RS Stock No.:
- 271-9933
- Mfr. Part No.:
- 3RG90040DC00
- Brand:
- Siemens
Subtotal (1 unit)*
$1,135.18
(exc. GST)
$1,248.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,135.18 |
*price indicative
- RS Stock No.:
- 271-9933
- Mfr. Part No.:
- 3RG90040DC00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Series | F90 | |
| Product Type | Input/Output Module | |
| Mount Type | Rail | |
| Sub Type | I/O Module | |
| For Use With | F90 Module | |
| Supply Voltage | 26.5V, 31.6V | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Standards/Approvals | EAC, UL, CE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series F90 | ||
Product Type Input/Output Module | ||
Mount Type Rail | ||
Sub Type I/O Module | ||
For Use With F90 Module | ||
Supply Voltage 26.5V, 31.6V | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Standards/Approvals EAC, UL, CE, UKCA | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens AS-Interface module F90 all outputs connection via comb icon width 90 mm comb icon connector set. It is I/O modules for operation in the control cabinet.
Protection class IP20
Related links
- Siemens F90 Series Input/Output Module 4 Outputs 31.6 V
- Siemens 3RG9 Series Input/Output Module 4 Outputs 31.6 V
- Weidmüller UR20 Series Input/Output Module 4 Outputs, 24V
- Siemens 3RG Series Input/Output Module 4 Outputs, 24V
- Weidmüller UR20 Series Input/Output Module 4 Outputs, 24V dc
- Pilz 772145 Series Input/Output Module 4 Outputs, 24V dc
- Phoenix Contact PSR Series Input/Output Module 4 Outputs, 24V
- Pilz 772 Series Input/Output Module 4 Outputs, 24V dc