Siemens 3RG9 Series Input/Output Module, 4 Inputs, 4 Outputs, 26.5V, 31.6 V

Subtotal (1 unit)*

$972.76

(exc. GST)

$1,070.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$972.76

*price indicative

RS Stock No.:
271-9932
Mfr. Part No.:
3RG90040DB00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Input/Output Module

Series

3RG9

Mount Type

Rail

Sub Type

Input/Output Module

For Use With

F90 Module

Supply Voltage

26.5V, 31.6V

Number of Inputs

4

Number of Outputs

4

Hazardous Area Certification

No

Standards/Approvals

UL, EAC, CE, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens AS-Interface module F90 all outputs connection via comb icon width 90 mm comb icon connector set. It is I/O modules for operation in the control cabinet.

Protection class IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy