Phoenix Contact PTV 4 Series Input/Output Module, 12 Inputs, 2 Outputs, 24V
- RS Stock No.:
- 220-5601
- Mfr. Part No.:
- 1079241
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$394.09
(exc. GST)
$433.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.09 |
*price indicative
- RS Stock No.:
- 220-5601
- Mfr. Part No.:
- 1079241
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PTV 4 | |
| Product Type | Input/Output Module | |
| Mount Type | DIN Rail | |
| Sub Type | Input/Output Module | |
| For Use With | Safety System | |
| Supply Voltage | 24V | |
| Number of Inputs | 12 | |
| Number of Outputs | 2 | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PTV 4 | ||
Product Type Input/Output Module | ||
Mount Type DIN Rail | ||
Sub Type Input/Output Module | ||
For Use With Safety System | ||
Supply Voltage 24V | ||
Number of Inputs 12 | ||
Number of Outputs 2 | ||
Terminal Type Screw | ||
Standards/Approvals IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PSR safety module is a configurable safety system with flexible safety solution for monitoring your machine or system. It makes it possible to cost-effectively implement small applications with three safety functions as well as applications with up to 160 I/Os. In addition to monitoring classic safety functions, such as emergency stop signals, safety door locks, light grids, and safety shut-off mats, safety functions such as speed, zero-speed, or direction of rotation and safe analog value monitoring can also be implemented. The system is intended for machines and process applications up to PL e or SIL 3.
High scalability: cost-effective safety solution with a high level of adaptability to individual requirements
Easy handling: fast startup with easy hardware and software configuration
Detailed diagnostics: machine downtimes minimized with comprehensive and user-friendly diagnostics
Related links
- Siemens 3RK1405 Series Input/Output Module 2 Outputs, 24V
- Siemens SIMATIC ET Series Input/Output Module 2 Outputs, 24V
- SICK FLEXIL Series Input/Output Module 2 Outputs, 24V dc
- Omron G9SR Series Input/Output Module 2 Outputs 3PST-NO
- RS PRO MS Series Input/Output Module 2 Outputs 2 NO
- Schneider Electric TeSyS Island Series Input/Output Module 2 Outputs, 24V dc
- Eaton EU6E Series Input/Output Module 2 Outputs, 24V dc
- Siemens 3RK3 Series Input/Output Module 2 Outputs, 24V dc
