Schneider Electric TPRBC Series Safety Module, 24V dc
- RS Stock No.:
- 204-8279
- Mfr. Part No.:
- TPRBCEIP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$892.29
(exc. GST)
$981.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 13 November 2026
- Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $892.29 |
*price indicative
- RS Stock No.:
- 204-8279
- Mfr. Part No.:
- TPRBCEIP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Safety Module | |
| Series | TPRBC | |
| Sub Type | Bus Coupler | |
| Mount Type | DIN Rail | |
| For Use With | TPRST Module | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | Achilles certified | |
| Standards/Approvals | EN/IEC 60947-4-1 CSA C22.2 No 61010-2-201 UL 61010-2-201 EN/IEC 61010-2-201 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Safety Module | ||
Series TPRBC | ||
Sub Type Bus Coupler | ||
Mount Type DIN Rail | ||
For Use With TPRST Module | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification Achilles certified | ||
Standards/Approvals EN/IEC 60947-4-1 CSA C22.2 No 61010-2-201 UL 61010-2-201 EN/IEC 61010-2-201 | ||
Schneider Electric TeSys Island Bus Coupler - TPRBCEIP
Forming part of Schneider Electrics TeSys Island range is this bus coupler, predominantly used at the point of connection between a group of starters and an automation controller and for the management of the complete island which is up to 20 modules. The functions that are available with this bus coupler include; full integration with SoMove/MachineExpert for the programming of the island, one single 24V DC power supply for the complete island as well as two Fieldbus ports for communication with an automation controller and one service port with an embedded webserver for maintenance.
Features & Benefits
• Compatible with a multitude of starters and modules, these include the TPRST motor starter, TPRSS SIL motor starter, TPRPM power module, TPRSM SIL interface module, TPRVM voltage interface module, TPRAN analog IO module and the TPRDG digital IO module
• The coupler also has a variant of integrated connection types, these include: 2 RJ45, female connector for protocol Ethernet IP/Modbus TCP 10/100BASE-T, Fieldbus port, 1 RJ45, a female connector for protocol Ethernet TCP/IP, service port and 1 micro SD card port
• Half and full-duplex and auto-negotiation Ethernet exchange modes
• Features a rated supply voltage of 24 V DC with supply voltage limits of 20.4...28.8 V DC
• The rated current is 3 A maximum with a 7 W power dissipation
• LED local signalling to indicate the status of the coupler
• The communication services for this coupler are: Ethernet/IP adapter, Modbus TCP server, DHCP client, BOOTP client, SNMP client, SNTP client and Auto MDI/MDX function
• Has the option to be mounted horizontally and vertically
Discovering TeSys Island
A concept that is dedicated to control and monitor machines and processes, each TeSys Island product plays an important role to switch, protect and manage motors and electrical loads up to 80 Amps (AC3) within an electrical control panel.
• A fantastic digital load management solution that enables your machines and processes to be smarter and reliable
• TeSys Island provides a fully digitised and object-orientated load management system and is industry 4.0 compliant data provider
• Through the use and installation of TeSys Island, users are able to reduce time to market and enable OEMs to move forward, faster in their industry 4.0 journey
• Through the TeSys Island approach, users will be able to simplify the function of the applications and system configuration as well as reducing the number of engineering tasks
• TeSys Island enables a faster machine engineering and installation phase
• The TeSys Island concept can also be easily integrated into 3rd party automation systems, supporting several fieldbuses such as EtherNet/IP, Modbus TCP, PROFINET and PROFIBUS
• Provides users access to all relevant load data for advanced system diagnostics
• Manages motors electrical loads of up to 80 A (AC-3)/37 kW/40 hp
• Features fieldbus connectivity via bus coupler for EtherNet/IP, Modbus TCP, PROFINET or PROFIBUS
• There are relevant load data available, such as current, power, energy and advanced diagnostic data
• The TeSys Island avatar objects and dedicated configuration and maintenance tools provide simplified engineering and commissioning
• Users can have up to 20 modules on 1 island mounted on DIN rail (up to 112 cm length)
• Thanks to the fill connectivity over fieldbus, no control or auxiliary wiring are required
• There is no need for mechanical dials or dip switches due to all the adjustments and settings being digitised
• A limited number of references including 5 starter sizes, digital & analog I/Os and voltage measurement modules
• Embedded Cybersecurity (Achilles Level 2)
• There is a SIL starter available, designed for the integration into functional safety systems which are according to IEC 61508, IEC 62061 and ISO 13849-1, including TUV certification (Stop 0 and 1 with wiring categories 1 to 2, suitable for PL c, d and SIL level 2
• Fully complaint to international standards (IEC / UL / CSA 61010, IEC / UL / CSA 60947, GB/T14018)
• Please refer to the technical references for more information
https://uk.rs-online.com/web/generalDisplay.html?id=schneider-smart-industry&intcmp=UK-WEB-_-BP-MFP-_-DTC__1119_NE-_-schneider
Related links
- Schneider Electric TeSyS Island Series Safety Module 24V dc
- Schneider Electric TeSyS Island Series Input/Output Module 2 Outputs, 24V dc
- Schneider Electric TeSyS Island Series Input/Output Module 1 Outputs, 24V dc
- Schneider Electric TeSyS Island Series Bus Coupler, 24V
- Schneider Electric XPSMCM Series Safety Module, 24V dc
- Schneider Electric XPSMCM Series Safety Module 2 Outputs, 24V dc
- Wieland SP Series Safety Module, 24V dc
- Pilz 772 Series Safety Module, 24V dc
