Eaton Moeller Series Safety Module
- RS Stock No.:
- 103-903
- Mfr. Part No.:
- 139560 DILM225A-XHB
- Brand:
- Eaton
Subtotal (1 unit)*
$76.98
(exc. GST)
$84.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.98 |
*price indicative
- RS Stock No.:
- 103-903
- Mfr. Part No.:
- 139560 DILM225A-XHB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Safety Module | |
| Sub Type | Terminal Cover | |
| For Use With | DILM185A And DILM225A | |
| Terminal Type | Terminal Shroud | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Safety Module | ||
Sub Type Terminal Cover | ||
For Use With DILM185A And DILM225A | ||
Terminal Type Terminal Shroud | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILM terminal cover is designed as an accessory for the DILM switchgear. It provides protection and insulation for terminals with busbar tag shroud vertical from the front. The cover is compliant with product standards, ensuring safety and reliability in various environmental conditions.
Ambient operating temperature ranging from -40°C to 60°C
Meets requirements for corrosion resistance thermal stability UV radiation resistance and more
Panel builder's responsibility for internal electrical circuits connections and testing
Suitable for low-voltage switch technology applications
Related links
- Eaton XN Series Safety Module, 0V
- Phoenix Contact AXC Series Safety Module, 24V dc
- Schneider Electric XAP Series Safety Module 1 NO/1 NC
- MOXA 4500 Series Safety Module 24V
- Pilz 772122 Series Safety Module, 24V dc
- MOXA 4500 Series Safety Module 24V
- Pilz 772135 Series Safety Module, 24V dc
- Pilz 772136 Series Safety Module, 24V dc
