Eaton XN Series Safety Module, 0mV
- RS Stock No.:
- 103-885
- Mfr. Part No.:
- 140073 XN-P3T-SBB-B
- Brand:
- Eaton
Subtotal (1 unit)*
$33.80
(exc. GST)
$37.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.80 |
*price indicative
- RS Stock No.:
- 103-885
- Mfr. Part No.:
- 140073 XN-P3T-SBB-B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Safety Module | |
| Series | XN | |
| Sub Type | Base Module | |
| Mount Type | Base | |
| For Use With | XN-BR-24VDC-D | |
| Supply Voltage | 0mV | |
| Hazardous Area Certification | No | |
| Standards/Approvals | 2252-81 CSA-C22.2 No. 142 IEC/EN 61000-6-2 UL CE by UL for use in Canada IEC/EN 61000-6-4 IEC/EN 6113-2 IEC/EN 61131-2, NRAQ7 CSA Class No.: 2252-01, cUL UL 508 UL UL Category Control No.: NRAQ, UL File No.: E205091 Rated data for terminations according to IEC/EN 60947-7-1 CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Safety Module | ||
Series XN | ||
Sub Type Base Module | ||
Mount Type Base | ||
For Use With XN-BR-24VDC-D | ||
Supply Voltage 0mV | ||
Hazardous Area Certification No | ||
Standards/Approvals 2252-81 CSA-C22.2 No. 142 IEC/EN 61000-6-2 UL CE by UL for use in Canada IEC/EN 61000-6-4 IEC/EN 6113-2 IEC/EN 61131-2, NRAQ7 CSA Class No.: 2252-01, cUL UL 508 UL UL Category Control No.: NRAQ, UL File No.: E205091 Rated data for terminations according to IEC/EN 60947-7-1 CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Rack, XI/ON slice card base featuring a spring loaded terminals connection with 3 levels for versatile and secure installation.
UL recognized
CE certified
IP20 protection rated
Related links
- Eaton Enclosure Accessory 55.4 mm L for Use with XN-P3T-SBB
- Eaton PLC I/O Module XN
- Eaton XN Series Input Module 24V dc
- Eaton XN Series Input Module 24V dc
- Eaton XN Series Input Module 24V
- Eaton XN Series Input Module 24V dc
- Eaton Eaton XN Series Pluggable Terminal Block 140133 XN-B3T-SBB
- Eaton Eaton XN Series Pluggable Terminal Block, 140137 XN-B3S-SBB
