Telemecanique Sensors XCSB Safety Interlock Switch, Keyed Actuator Included, Zinc Alloy

This image is representative of the product range

Subtotal (1 unit)*

$452.13

(exc. GST)

$497.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$452.13

*price indicative

RS Stock No.:
609-6710
Mfr. Part No.:
XCSB701
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Safety Interlock Switch

Lock Style

Keyed

Actuator Included

Yes

Safety Contacts

2 NC, NO

Housing Material

Zinc Alloy

Series

XCSB

IP Rating

IP67

Switch Contact Current

270mA

Contact AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Length

113.5mm

Standards/Approvals

UL, EN, IEC, CSA

Depth

44mm

Number of Head Directions

8

Width

52mm

COO (Country of Origin):
FR

XCSB Safety Interlock Switch.


The Schneider XCSB series is an industrial safety interlock switch with manual locking and unlocking of the actuator via a pushbutton. The XCSB offers protection of operators by stopping the machine when the actuator (attached to the machine guard) is withdrawn from the head of the safety switch. It has a red metal housing with a key operated turret head and one tapped M20x1.5 cable entry.

Features.


  • 3 safety contacts, slow-break, break before make

  • Manual unlocking via pushbutton

  • Metal body

  • Drive head can be moved 90° in each direction

  • 8 possibilities for inserting the actuating key

  • 20 N minimum force for positive opening

  • IP67 protection in accordance with EN/IEC 60529 and EN/IEC 60947-5-1

  • 4 different actuator keys available, please order separately

  • Interlock Switch


    Note

    With the appropriate monitoring system and correctly wired these switches can reach safety category 4 conforming to EN/ISO 13849-1, PL e conforming to EN/ISO 13849-1, SIL 3 conforming to EN/IEC 61508.

    Approvals

    UL, CSA.

    Standards

    IEC 60947, EN 292, EN 60204, EN 1088.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy