Eaton LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- RS Stock No.:
- 272-7366
- Mfr. Part No.:
- 292367 LS-11S/F
- Brand:
- Eaton
Subtotal (1 unit)*
$107.71
(exc. GST)
$118.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.71 |
*price indicative
- RS Stock No.:
- 272-7366
- Mfr. Part No.:
- 292367 LS-11S/F
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Actuator | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 1 NO | |
| Housing Material | Plastic | |
| Series | LS | |
| Switch Contact Current | 6A | |
| IP Rating | IP67, IP66 | |
| Number of Auxiliary Contacts | 1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Width | 31mm | |
| Depth | 76.5mm | |
| Length | 33.5mm | |
| Standards/Approvals | UL IEC/EN 60947-5 CSA CSA | |
| Conduit Entry | Cable Entry Metrical | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Safety Interlock Switch | ||
Lock Style Actuator | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 1 NO | ||
Housing Material Plastic | ||
Series LS | ||
Switch Contact Current 6A | ||
IP Rating IP67, IP66 | ||
Number of Auxiliary Contacts 1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Width 31mm | ||
Depth 76.5mm | ||
Length 33.5mm | ||
Standards/Approvals UL IEC/EN 60947-5 CSA CSA | ||
Conduit Entry Cable Entry Metrical | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series LS Rounded plunger that has quick break switch function type with cage clamp connection type. It has plastic insulated enclosure material and rated impulse withstand voltage 4000 Vac.
Expandable
Pollution degree 3
Related links
- Eaton LS Safety Interlock Switch Plastic, Interlock
- Eaton EN Actuator Actuator Included Interlock
- Eaton LS Safety Switch Actuator Included, Plastic
- Eaton IEC Actuator Actuator Included Interlock
- Eaton EN CE IEC/EN 60947-5 Actuator Actuator Included Interlock
- Eaton IEC/EN 60947-5 EN UL Actuator Actuator Included Interlock
- Eaton UL CSA CE Actuator Actuator Included Interlock
- Eaton CSA IEC IEC/EN 60947-5 Actuator Actuator Included Interlock
