ABB MKey5 Safety Interlock Switch, Plastic

Subtotal (1 unit)*

$207.84

(exc. GST)

$228.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.84

*price indicative

RS Stock No.:
232-0002
Mfr. Part No.:
2TLA050003R0100 MKEY5
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Interlock Switch

Actuator Included

No

Housing Material

Plastic

Series

MKey5

IP Rating

IP67

Contact AC Voltage

24V ac

Hazardous Area Certification

No

Maximum Operating Temperature

60°C

Depth

34mm

Standards/Approvals

No

Width

58mm

COO (Country of Origin):
GB
The ABB MKey5 is the plastic head safety interlock switch with 2NO+1NC contact configuration. This interlock switch have 3xM20 conduit entries.

Material housing is plastic

IP degree of protection is IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy