ABB MKey5Z Switch Safety Interlock Switch, Key Actuator Included, Stainless Steel
- RS Stock No.:
- 253-1505
- Mfr. Part No.:
- 2TLA050003R0120
- Brand:
- ABB
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,279.25
(exc. GST)
$1,407.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,279.25 |
- RS Stock No.:
- 253-1505
- Mfr. Part No.:
- 2TLA050003R0120
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Product Details
The ABB MKey5Z switch has a stainless steel body and head, and offers 12N of holding force. This IP67 rated, safety interlock switch is delivered with standard key.
2NO and 1NC guard open
3xM20 conduit entries
3xM20 conduit entries
Specifications
Attribute | Value |
---|---|
Lock Style | Key |
Lock Type | Interlock |
Actuator Included | Yes |
Safety Contacts | 2NO/NC |
Housing Material | Stainless Steel |
Series | MKey5Z Switch |
Related links
- ABB MKey8 24VDC Switch Safety Interlock Switch, Key Actuator...
- ABB MKey9 24VDC Switch Safety Interlock Switch, Key Actuator...
- ABB MKey9M 24VDC Switch Safety Interlock Switch, Key Actuator...
- ABB MKey8Z 24VDC Switch Safety Interlock Switch, Key Actuator...
- ABB MKey5+ Z Switch Safety Interlock Switch, Key Actuator...
- Omron F3S-TGR-K Safety Interlock Switch, 2NO/2NC, Key Actuator...
- Omron F3S-TGR Safety Interlock Switch, 2NC/1NO, Key Actuator...
- Omron F3S-TGR Safety Interlock Switch, 4NC/2NO, Key Actuator...