Telemecanique Sensors Preventa Safety Detection Safety Rated Interlock Switch, Keyed Actuator Included, Plastic,

Subtotal (1 unit)*

$222.89

(exc. GST)

$245.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.89

*price indicative

RS Stock No.:
219-9201
Mfr. Part No.:
XCSPA192
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Safety Rated Interlock Switch

Lock Style

Keyed

Lock Type

Solenoid Lock

Actuator Included

Yes

Safety Contacts

2 NO/1 NC

Housing Material

Plastic

Series

Preventa Safety Detection

IP Rating

IP67

Contact AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Switch Contact Current

270mA

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

IEC, UL, EN, CSA

Width

30mm

Number of Head Directions

1

Length

94mm

Depth

30mm

Conduit Entry

M20

COO (Country of Origin):
FR
The Schneider Electrics Circuit trippers is an industry grade solution which is best suited for applications generally of solenoid interlocking switches, for their low cost and high performance. It employs Solenoid Interlocking principle as the trip unit technology. The circuit breakers have approvals and conformity as provided by the manufacturer documentation.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy