Telemecanique Sensors XCSA Safety Interlock Switch, 3NC, Keyed , Zinc Alloy
- RS Stock No.:
- 133-0083
- Mfr. Part No.:
- XCSA802
- Brand:
- Telemecanique Sensors
1 In AU stock for next working day delivery
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$201.65
(exc. GST)
$221.81
(inc. GST)
Units | Per unit |
---|---|
1 + | $201.65 |
- RS Stock No.:
- 133-0083
- Mfr. Part No.:
- XCSA802
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
XCSA Safety Interlock Switch
3 positive opening contacts as standard (on guard opening)
A key operated lock enables positive locking of the guard
Optional version with orange LED to indicate guard open/closed
Heavy duty metal DIN style
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
20N minimum operating force for positive opening
IP67 rating
Productivity is increased due to the third contact dedicated to diagnostics
Preventa XCS Safety Switches
A key operated lock enables positive locking of the guard
Optional version with orange LED to indicate guard open/closed
Heavy duty metal DIN style
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
20N minimum operating force for positive opening
IP67 rating
Productivity is increased due to the third contact dedicated to diagnostics
Preventa XCS Safety Switches
Note
Actuators must be purchased separately, see accessories table
Standards
Conforms to EN1088, EN60204
Interlock Switch
Specifications
Attribute | Value |
---|---|
Lock Style | Keyed |
Normal State Configuration | 3NC |
Actuator Included | No |
Safety Contacts | 3NC |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Connection Type | M20 |
Housing Material | Zinc Alloy |
Range | Preventa |
IP Rating | IP67 |
Number of Head Directions | 8 |
Series | XCSA |
Maximum Current | 6A |
Standards Met | CSA, CSA C22.2 No. 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100, ISO 14119, TC, UL, UL 508 |
Minimum Operating Temperature | -25°C |
Width | 44mm |
Depth | 114mm |
Maximum Operating Temperature | +70°C |
Length | 40mm |
Related links
- Telemecanique Sensors XCSA Safety Interlock Switch, 3NC, Keyed , Zinc Alloy
- Telemecanique Sensors XCSA Safety Interlock Switch, 3NC, Keyed, Zinc Alloy
- Telemecanique Sensors XCSA Safety Interlock Switch, 2NC/1NO,...
- Telemecanique Sensors XCSA Safety Interlock Switch, 2NO/1NC,...
- Telemecanique Sensors XCSA Safety Interlock Switch, 2NC/1NO, Keyed...
- Telemecanique Sensors XCSA Safety Interlock Switch, 2NO/1NC, Keyed...
- Telemecanique Sensors XCSA Safety Interlock Switch, 2NC/1NO, Keyed...
- Telemecanique Sensors ATEX XCSA Safety Interlock Switch, 2NC/1NO,...