Eaton Plunger Rounded Plunger for Use with Safety Functions
- RS Stock No.:
- 272-0749
- Mfr. Part No.:
- 177190 LS-S11S-CC-ZB
- Brand:
- Eaton
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$191.34
(exc. GST)
$210.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $191.34 |
- RS Stock No.:
- 272-0749
- Mfr. Part No.:
- 177190 LS-S11S-CC-ZB
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Eaton Moeller series LS Rounded plunger that has quick break switch function type with cage clamp connection type. It has plastic insulated enclosure material and rated impulse withstand voltage 4000 Vac.
Forced opening
Pollution degree 3
Pollution degree 3
Specifications
Attribute | Value |
---|---|
Accessory Type | Rounded Plunger |
For Use With | Safety Functions |
Actuator Type | Plunger |
Rope Length | 96mm |
Material | Plastic |
Key Type | Round |
Related links
- Eaton Series Plunger Limit Switch, NO/NC, IP65, SPST-NC, SPST-NO,...
- Eaton LS Safety Interlock Switch, Actuator Actuator Included, Plastic
- Eaton LS Safety Interlock Switch, 1NC, Actuator Actuator Included, Plastic
- Eaton Safety Interlock Switch, 1NO/1NC Actuator Included, Plastic
- Eaton Series Key Limit Switch, NO/NC, IP65, 1NO/NC, Plastic...
- Eaton Dust Protection Cap for Use with LS-ZB
- Eaton Safety Interlock Switch, 1NC/1NO Actuator Included, Spring Lock
- Eaton Safety Interlock Switch, 1NC/1NO Actuator Included, Plastic,...