Tesa Red PET 50mm Floor Tape, 0.175mm Thickness
- RS Stock No.:
- 262-2029
- Mfr. Part No.:
- 60960-00003-00
- Brand:
- Tesa
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$141.15
(exc. GST)
$155.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $141.15 |
- RS Stock No.:
- 262-2029
- Mfr. Part No.:
- 60960-00003-00
- Brand:
- Tesa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CA
Product Details
The Tesa anti-scratch PET floor marking tape is a robust high-performance adhesive tape for permanent and long-lasting floor marking and warning applications. The abrasion-resistant, robust, and resilient marking tape combines a protective PET top layer, bright marking colors, and a synthetic rubber adhesive. The protective PET top layer improves the scratch, dirt, abrasion, and chemical resistance of the tape and ensures a long lifetime and permanent bright colors that don't wear off over time. Thanks to the synthetic rubber adhesive the anti-scratch floor marking tape adheres well on various smooth surfaces. The bright colored tapes have a strong visibility for easy identification in areas of safety concerns and for warning purposes, a perfect solution for complementing 5S manufacturing initiatives. Depending on its color, the anti-scratch floor marking tape can be explicitly used as a warning tape.
Durable and abrasion resistant PET/PP laminate backing for permanent floor marking and warning applications
Protective PET top layer ensures long lifetime and permanent bright colors that dont wear off over time
Bright colors ensure strong visibility for easy identification
Easier remodeling of warehouse areas compared to paint solutions
Protective PET top layer ensures long lifetime and permanent bright colors that dont wear off over time
Bright colors ensure strong visibility for easy identification
Easier remodeling of warehouse areas compared to paint solutions
Specifications
Attribute | Value |
---|---|
Tape Type | Floor Tape |
Colour | Red |
Backing Material | PET |
Width | 20m |
Length | 50mm |
Thickness | 0.175mm |
Related links
- Tesa Orange PET 50mm Floor Tape, 0.175mm Thickness
- Tesa White PET 50mm Floor Tape, 0.175mm Thickness
- Tesa Blue PET 50mm Floor Tape, 0.175mm Thickness
- Tesa Green PET 50mm Floor Tape, 0.175mm Thickness
- Tesa Black, Yellow PET 50mm Floor Tape, 0.175mm Thickness
- Tesa Black PET 50mm Floor Tape, 0.175mm Thickness
- Tesa Yellow PET 50mm Floor Tape, 0.175mm Thickness
- Tesa 56660 Black PVC Film 18m Anti-slip Hazard Tape, 0.7mm Thickness