Tesa 56660 Black PVC Film 18m Anti-slip Hazard Tape, 0.7mm Thickness
- RS Stock No.:
- 271-2790
- Mfr. Part No.:
- 56660-00003-00
- Brand:
- Tesa
1 / 1
Subtotal (1 unit)**
$190.62
(exc. GST)
$209.68
(inc. GST)
Stocked by manufacturer – available for delivery 02/06/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $190.62 |
**price indicative
- RS Stock No.:
- 271-2790
- Mfr. Part No.:
- 56660-00003-00
- Brand:
- Tesa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tesa | |
Tape Type | Adhesive Tape | |
Colour | Black | |
Backing Material | PVC Film | |
Width | 50mm | |
Length | 18m | |
Thickness | 0.7mm | |
Adhesion Strength | 12.4 N/cm | |
Adhesive Material | Acrylic | |
Model Number | 56660 | |
Select all | ||
---|---|---|
Brand Tesa | ||
Tape Type Adhesive Tape | ||
Colour Black | ||
Backing Material PVC Film | ||
Width 50mm | ||
Length 18m | ||
Thickness 0.7mm | ||
Adhesion Strength 12.4 N/cm | ||
Adhesive Material Acrylic | ||
Model Number 56660 | ||
Related links
- Tesa 56660 Yellow PVC Film 18m Anti-slip Hazard Tape, 0.7mm Thickness
- Tesa 60954 Black 1.365mm Thickness
- Tesa 60951 Black/Yellow PVC Film 15m Anti-slip Hazard Tape, 0.81mm...
- Tesa 60955 Yellow Aluminium Foil 18m Adhesive Anti-slip Tape,...
- Tesa 60955 Black 0.75mm Thickness
- Tesa 60950 Black PVC Film 15m Adhesive Anti-slip Tape, 0.81mm Thickness
- Tesa 60954 Black PVC Film 50m Adhesive Anti-slip Tape, 1.365mm Thickness
- Tesa 60953 Yellow PVC Film 15m Adhesive Anti-slip Tape, 0.81mm Thickness