Recently searched

    Tesa 60960 Orange PET Film 20m Floor Tape, 0.175mm Thickness

    Discontinued product
    RS Stock No.:
    262-2032
    Mfr. Part No.:
    60960-00006-00
    Brand:
    Tesa
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Tesa

    Colour

    Orange

    Tape Type

    Floor Marking Tape

    Backing Material

    PET Film

    Width

    50mm

    Length

    20m

    Thickness

    0.175mm

    Adhesion Strength

    4.5 N/cm

    Tensile Strength

    175N/cm

    Elongation at Break

    1.4

    Adhesive Material

    Synthetic Rubber

    Model Number

    60960