Tesa Green PET 50mm Floor Tape, 0.175mm Thickness
- RS Stock No.:
- 262-2031
- Mfr. Part No.:
- 60960-00005-00
- Brand:
- Tesa
38 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$141.15
(exc. GST)
$155.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $141.15 |
- RS Stock No.:
- 262-2031
- Mfr. Part No.:
- 60960-00005-00
- Brand:
- Tesa
RoHS Status: Not Applicable
- COO (Country of Origin):
- CA
Related links
- Tesa Orange PET 50mm Floor Tape, 0.175mm Thickness
- Tesa White PET 50mm Floor Tape, 0.175mm Thickness
- Tesa Blue PET 50mm Floor Tape, 0.175mm Thickness
- Tesa Red PET 50mm Floor Tape, 0.175mm Thickness
- Tesa Black, Yellow PET 50mm Floor Tape, 0.175mm Thickness
- Tesa Black PET 50mm Floor Tape, 0.175mm Thickness
- Tesa Yellow PET 50mm Floor Tape, 0.175mm Thickness
- Tesa 4831 Masking Tape 50mm x 50m