Recently searched

    Tesa 60954 Black, Yellow PVC Film 18m Adhesive Anti-slip Tape, 1.365mm Thickness

    Subtotal (1 unit)**

    $143.29

    (exc. GST)

    $157.62

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 23/07/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$143.29

    **price indicative

    RS Stock No.:
    262-2017
    Mfr. Part No.:
    60954-00000-02
    Brand:
    Tesa
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Tesa

    Colour

    Black, Yellow

    Tape Type

    Anti-Slip Tape

    Backing Material

    PVC Film

    Width

    50mm

    Length

    18m

    Thickness

    1.365mm

    Adhesion Strength

    7 N/cm

    Tensile Strength

    40N/cm

    Elongation at Break

    0.35

    Adhesive Material

    Acrylic

    Model Number

    60954

    Related links