3M 7100316783 Safety Harness, 3

Subtotal (1 unit)*

$709.04

(exc. GST)

$779.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$709.04

*price indicative

RS Stock No.:
282-4633
Mfr. Part No.:
7100316783
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Harness Size

3

Product Type

Safety Harness

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

3M Safety Harness, Harness size 3, Weight Capacity 140kg - 7100316783


This safety harness is an essential piece of fall protection equipment designed for professionals in construction and industrial sectors. This harness combines comfort and safety, featuring adjustable straps and a reflective design for enhanced visibility. Its robust construction supports a weight capacity of up to 140kg, making it suitable for various demanding environments.

Features & Benefits


• Quick connect safety harness for easy wearing and removal

• Reflective safety harness improves visibility in low light

• Safety harness with padding for enhanced comfort during use

• Durable aluminium D-rings ensure robust attachment points

• Includes suspension trauma straps for added safety

Applications


• Used for climbing and working at height in construction

• Suitable for general industrial and manufacturing tasks

• Ideal for transportation and maintenance operations

• Effective in demanding electrical and mechanical industries

How do the quick connect buckles enhance usability?


The quick connect buckles allow for rapid and secure adjustments, ensuring that the harness can be donned and doffed efficiently, even in challenging environments. This saves valuable time and ensures the harness is fitted correctly for safety.

What adjustments can be made to ensure a snug fit?


The harness features adjustable leg and chest straps that allow for personalised fitting, accommodating different body shapes and sizes. This ensures optimal comfort and security for the wearer during use.

Are there any safety indicators included with this harness?


Yes, the harness is equipped with front and rear fall indicators, providing clear visual feedback on the proper usage and condition of the equipment, which is essential for maintaining safety in high-risk tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy