Miller FPXARCM-HMEU Safety Harness, 140 kg Max, 2
- RS Stock No.:
- 142-140
- Mfr. Part No.:
- FPXARCM-HMEU
- Brand:
- Miller
Subtotal (1 unit)*
$658.29
(exc. GST)
$724.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $658.29 |
*price indicative
- RS Stock No.:
- 142-140
- Mfr. Part No.:
- FPXARCM-HMEU
- Brand:
- Miller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Harness Size | 2 | |
| Product Type | Safety Harness | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Adjustable Straps | Torso | |
| Buckle Type | Dielectric Mating | |
| Harness Material | Polyamide | |
| Padding Location | Back Padding, Removable Shoulder | |
| Standards/Approvals | EN 361:2002, EN358:2018, EN 355:2002 (Lanyard), ASTM F887-20 | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Harness Size 2 | ||
Product Type Safety Harness | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Adjustable Straps Torso | ||
Buckle Type Dielectric Mating | ||
Harness Material Polyamide | ||
Padding Location Back Padding, Removable Shoulder | ||
Standards/Approvals EN 361:2002, EN358:2018, EN 355:2002 (Lanyard), ASTM F887-20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Arc Flash Harness revolves around four critical worker centric value drivers such as ergonomic safety, lightweight, style and evidence based performance, allowing workers to wear the harness for hours without having to readjust constantly throughout their shifts. It is ASTM F887 third party tested to ensure workers are protected from falls even after an arc flash of 40 cal/ cm².
Polyamide webbing
Removable shoulder padding
Dielectric back d ring
Polyamide front webbing loops
Lanyard keepers
Related links
- Honeywell Safety FPXARCM-HSEU Safety Harness S
- Honeywell Safety 1036098 Safety Harness 2
- Honeywell Safety 1036103 Safety Harness 2
- Honeywell Safety 1036086 Safety Harness 2
- Honeywell Safety 1036094 Safety Harness 2
- Honeywell Safety 1033861 Safety Harness 2
- Honeywell Safety 1036800 Safety Harness 2
- Honeywell Safety 1036781 Safety Harness 2
