3M Male MDR to Male MDR Parallel Cable, 5 mm, Grey Sheath
- RS Stock No.:
- 624-478
- Mfr. Part No.:
- 7000057489
- Brand:
- 3M
Subtotal (1 pack of 5 units)*
$1,086.47
(exc. GST)
$1,195.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,086.47 | $217.294 |
*price indicative
- RS Stock No.:
- 624-478
- Mfr. Part No.:
- 7000057489
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Parallel Cable | |
| Connector Type A | MDR | |
| Connector Type B | MDR | |
| Connector Gender B | Male | |
| Cable Length | 5mm | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Parallel Cable | ||
Connector Type A MDR | ||
Connector Type B MDR | ||
Connector Gender B Male | ||
Cable Length 5mm | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Standards/Approvals RoHS Compliant | ||
Voltage 30V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The 3M Camera Link Industrial Camera Cable Assembly is designed for camera-to-frame-grabber communications. It features MDR 26-position plug connectors on both ends and is available in base-medium and full configurations. The cable is RoHS2 compliant and supports high-speed data transmission.
Rugged thumbscrew retention
Rugged MDR ribbon type contact
RoHS compliant
Related links
- 3M Male MDR to Male MDR Parallel Cable Grey Sheath
- 3M Male MDR to Male 26-Pin MDR Connector Parallel Cable Grey Sheath
- RS PRO Male Centronic 5 m, Grey Sheath
- RS PRO Male Centronic to Male Parallel Cable Grey Sheath
- RS PRO Male Centronic 5 m, Grey Sheath
- Helukabel JZ-500 Series Control Cable 0.5 mm², Grey Sheath Polyvinyl Chloride
- 3M 1700 Series Twisted Pair Cable 0.08 mm² Grey Sheath Polyvinyl Chloride
- L-Com Male 24 Pin Header to Female Parallel Cable, Beige Sheath