KRATOS SAFETY FA1021701 Safety Harness, 140 kg Max, ML

Subtotal (1 unit)*

$378.31

(exc. GST)

$416.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$378.31

*price indicative

RS Stock No.:
142-848
Mfr. Part No.:
FA1021701
Brand:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Product Type

Safety Harness

Harness Size

ML

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Chest, Leg

Buckle Type

Automatic

Harness Material

Polyester

Standards/Approvals

EN 358:2018, EN 361:2002

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY full body harness 2 attachment points with comfortable belt available in size medium and large . It has 21 Dorsal and 1 Sternal D-Ring for fall arrest, 2 lateral D-rings for work positioning. Fall indicator labels on front thigh straps and dorsal strap. Shoulder straps have combination buckles (downward adjustment). Thigh straps, chest strap and belt have automatic buckles.

Adjustable shoulder straps

Chest strap

Thigh straps

Related links